PDP SEO Portlet

100 PSI-D-PRIME-MV

Manufacturer:Amphenol
Avnet Manufacturer Part #: 100 PSI-D-PRIME-MV
Secondary Manufacturer Part#: 100 PSI-D-PRIME-MV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Air, Non-Corrosive Gas
6
100 psi
0 psi
85 °C
-25 °C
Differential
SIP
Through Hole
Ratiometric
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$92.55714
100+
$70.35135
500+
$61.38158
1000+
$59.80769
2000+
$58.3125